Alpha Wire 1896/15C SL005

Wire And Cable, 15 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 447.311
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/15C SL005.

Master Electronics

Datasheet4 pages10 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.58%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1896/12C SL005
Multi-Conductor Cable 12Conductors 20AWG 8.9mm 300VAC Gray 30.48m Spool
Alpha Wire5323C-BK199
Wire And Cable, 15 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5223C-BK199
Wire And Cable, 15 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1896/15C SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 20AWG, 300V, Communication And Control Cable
CABLE, 20AWG, 15 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 15 / Conductor Insulation = PVC / Cross-Section mm² = 0.51 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 9.7 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/15C-SL005
  • 1896/15CSL005
  • 189615CSL005