Alpha Wire 7134 RD005

300V or 1000V Red 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
$ 176.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7134 RD005.

TME

Datasheet4 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7134 WH005
300V or 1000V White 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7134 BK005
300V or 1000V Black 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7134 OR005
300V or 1000V Orange 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 7134 RD005 provided by its distributors.

300V or 1000V Red 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Wire, Hook-Up; 16 AWG; 19/29; 0.016 in.; 0.092 in.; -55 degC; 105 degC; Red
Wire And Cable, 1 Conductor(s), 16AWG, 424V, Flexible Cord And Fixture Wire
WIRE, RED, 16AWG, 19/29AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 16AWG; Conductor Area CSA: 0.133mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x 0.

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7134-RD005
  • 7134RD005