Alpha Wire 7133 WH001

300V or 1000V White 18 AWG 7/26 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
$ 661.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7133 WH001.

Electro Sonic

Datasheet3 pages13 years ago
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7133 YL001
300V or 1000V Yellow 18 AWG 7/26 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7133 BR001
300V or 1000V Brown 18 AWG 7/26 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7133 BK001
300V or 1000V Black 18 AWG 7/26 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 7133 WH001 provided by its distributors.

300V or 1000V White 18 AWG 7/26 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Wire, Hook-Up; 18 AWG; 7/26; 0.016 in.; 0.082 in.; -55 degC; 105 degC; White
Hook-up Wire 1Conductors 18AWG 30.5m/305m 2.08mm Tinned Copper White 1000V
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 304.8m 2.08mm Tinned Copper White 300V Spool
WIRE, WHT, 18AWG, 7/26AWG, 304.8M; Jacket Material: PVC; Conductor Area CSA: 0.902mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7 x 0.405mm; Voltage Rating: 300V; Conducto

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7133 WH001.
  • 7133-WH001
  • 7133WH001