Alpha Wire 7055 YL005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
$ 60.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-70.63%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire7055 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
Alpha Wire7055 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7055 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7055 YL005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Yellow 150V Spool
HU WIRE PVC, 7055 YELLOW 100 FT 22AWG 7/30TYPE B
Alpha Wire , 7055 , 0.35 mm2, 22 AWG, 30m
ALPHA HOOKUP WIRE,#22,7/30,150V,100 FT,YELLOW
HOOK-UP WIRE, 100FT, 22AWG COPPER YELLOW
HOOK-UP WIRE 150V 22AWG YLW 100'
HOOK-UP STRND 22AWG YELLOW 100'
HOOK-UP WIRE, 0.35MM2, YELLOW, 30.5M; Jacket Material: PVC; Jacket Colour: Yellow; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055 YL005.
  • 7055-YL005
  • 7055YL005