Alpha Wire 7055 BK005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
$ 61.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire7055 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC; Bl
Alpha Wire7055 BR005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
Alpha Wire7055 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7055 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.051 in.; -55 degC; Irradiated PVC
Wire And Cable, 7 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLIANT
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Black 150V Spool
Stranded Wire PVC 0.35mm² Tinned Copper Black 7055 30.5m
Alpha Wire , 7055 , 0.35 mm2, 22 AWG, 30m
HU WIRE PVC, 7055 BLACK 100 FT 22AWG 7/30TYPE B
ALPHA HOOKUP WIRE,#22,7/30,150V,100 FT,BLACK
HOOK-UP WIRE, 100FT, 22AWG COPPER, BLACK
HOOK-UP WIRE 150V 22AWG BK 100'
HOOK-UP STRND 22AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055 BK005..
  • 7055-BK005
  • 7055BK005