Alpha Wire 7054/19 YL001

Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
$ 296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054/19 YL001.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-99.30%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire7054/19 RD001
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; R
Alpha Wire7054/19 WH001
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Alpha Wire7054/19 BL001
HOOK-UP WIRE, 24AWG, COPPER, BLUE, 305M; Available until stocks are exhausted

Descriptions

Descriptions of Alpha Wire 7054/19 YL001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper Yellow 150V Spool
HOOK-UP WIRE, 1000FT 24AWG COPPER YELLOW
HOOK-UP WIRE 150V 24AWG YLW 1K'
WIRE, UL1429, 24AWG, YELLOW, 304.8M
HOOK-UP STRND 24AWG YELLOW 1000'
Wire Code = 7054/19 / Cross-Section mm² = 0.24 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054/19 YL001.
  • 7054/19-YL001
  • 7054/19YL001