Alpha Wire 7054/19 BL001

HOOK-UP WIRE, 24AWG, COPPER, BLUE, 305M; Available until stocks are exhausted
$ 296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054/19 BL001.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.58%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7054/19 RD001
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; R
Alpha Wire7054/19 WH001
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Alpha Wire7054/19 YL001
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7054/19 BL001 provided by its distributors.

HOOK-UP WIRE, 24AWG, COPPER, BLUE, 305M; Available until stocks are exhausted
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TC, 24 AWG, 19X36, BLUE PVC INSULATED, -55 TO +80C, 150V
Alpha Wire 7054/19 BL001 フックアップワイヤ
HOOK-UP WIRE 150V 24AWG BLU 1K'
HOOK-UP WIRE, 24AWG, BLUE, 304.8M;
Wire Code = 7054/19 / Cross-Section mm² = 0.24 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054/19 BL001.
  • 7054/19 BL001..
  • 7054/19-BL001
  • 7054/19BL001
  • 705419 BL001
  • 705419BL001