Alpha Wire 7053 BR005

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
$ 49.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7053 BR005.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-95.92%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7053 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
Alpha Wire7053 RD005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7053 GR005
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 7053 BR005 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Wire - Single Conductor 26AWG 7/34 IRRPVC 100ft SPOOL BROWN
Stranded Wire PVC 0.14mm² Tinned Copper Brown 30.5m
Alpha Wire , 7053 , 0.13 mm2, 26 AWG, 30m
HU WIRE PVC, 7053 BROWN 100 FT 26AWG 7/34TYPE B
HOOK-UP WIRE, 100FT, 26AWG COPPER, BROWN
HOOK-UP WIRE 150V 26AWG BRN 100'
HOOK-UP STRND 26AWG BROWN 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7053-BR005
  • 7053BR005