Alpha Wire 7053 GR005

Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
$ 62.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7053 GR005.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-83.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7053 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC
Alpha Wire7053 RD005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7053 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Bl

Descriptions

Descriptions of Alpha Wire 7053 GR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 1.02mm Tinned Copper Green 150V Spool
HOOK-UP WIRE, TC, 26 AWG, 7X34, GREEN PVC INSULATED, -55 TO +80C, 150V
HOOK-UP WIRE, 100FT, 26AWG, COPPER, GREEN, 150V
Alpha Wire , 7053 , 0.13 mm2, 26 AWG, 30m
HU WIRE PVC, 7053 GREEN 100 FT 26AWG 7/34TYPE B
HOOK-UP WIRE 150V 26AWG GRN 100'
Hook-Up Wire 26AWG UL1429 GREEN
HOOK-UP WIRE, 26AWG, GREEN, 30.5M;
Wire Code = 7053 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7053 GR005.
  • 7053-GR005
  • 7053GR005