Alpha Wire 6831 OR005

Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
$ 484.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6831 OR005.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6831 BK005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6831 GR005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6831 BR005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6831 OR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 10AWG 30.48m 3.73mm Bare Copper Orange 300V Spool
Wire - Single Conductor 10AWG 19/23 BC 100ft SPOOL ORANGE
HOOK-UP WIRE,10 AWG,19X23,BC, PPE INSULATED, ORANGE
ECOWIRE PLUS, 6831 ORANGE100 FT 10AWG 19/23 BC
HOOK-UP STRND 10AWG ORANGE 100'
WIRE, ECO, 10AWG, ORANGE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:10AWG; Conductor Area CSA:4.92mm²; Jacket Colour:Orange; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:3.73mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 23AWG; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6831-OR005
  • 6831OR005