Alpha Wire 6829 YL005

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
$ 196.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6829 YL005.

Farnell

Datasheet3 pages8 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6829 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 BL005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6829 YL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.41mm Bare Copper Yellow 300VAC Spool
Wire - Single Conductor 14AWG 19/27 BC 100FT SPOOL YELLOW
HOOK-UP WIRE,14 AWG,19X27,BC, YELLOW
Ecogen Ecowire Plus Hook Up Wire,100Ft,14Awg, copper, yellow; Jacket Material:Mppe; Jacket Color:Yellow; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:19 X 27Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6829 YL005
ECOWIRE PLUS, 6829 YELLOW 100 FT 14AWG 19/27 BC
HOOK-UP STRND 14AWG YELLOW 100'
Wire Code = EcoWire® Plus / Cross-Section mm² = 1.94 / Cross-Section AWG AWG = 14 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Yellow / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6829-YL005
  • 6829YL005