Alpha Wire 6829 GY005

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
$ 192.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6829 GY005.

Electro Sonic

Datasheet4 pages5 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6829 YL005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6829 BL005
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6829 GY005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Wire - Single Conductor 14AWG 19/27 BC 100ft SPOOL GRN/YLW
Hook-up Wire 14AWG 30.48m 2.46mm Bare Copper 300VAC Spool
HOOK-UP WIRE,14 AWG,19X27,BC, GREEN/YELLOW
ECOWIRE PLUS, 6829 GR/YL 100 FT 14AWG 19/27 BC
HOOK-UP STRND 14AWG GRN/YLW 100'
WIRE, ECO, 14AWG, GN/YL, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14AWG; Conductor Area CSA:1.94mm²; Jacket Colour:Green / Yellow; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:2.41mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.36mm; SVHC:No SVHC (19-Dec-2011)
Wire Code = EcoWire® Plus / Cross-Section mm² = 1.94 / Cross-Section AWG AWG = 14 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Green / Yellow / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6829-GY005
  • 6829GY005