Alpha Wire 6827 BK001

Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 720.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6827 BK001.

Newark

Datasheet1 page14 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6827 GY005
Hook-up Wire 1Conductors 16AWG 30.48m 1.96mm Bare Copper Green/Yellow 300V
Alpha Wire6827 RD005
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6827 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6827 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS, 6827, BLACK, 16 AWG, 19X29, MPPE INS, 300V
Wire - Single Conductor 16AWG 19/29 BC 1000ft SPOOL BLACK
ECOWIRE PLUS, 6827 BLACK 1000 FT 16AWG 19/29 BC
HOOK-UP STRND 16AWG BLACK 1000'
WIRE, ECO, 16AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:16AWG; Conductor Area CSA:1.23mm²; Jacket Colour:Black; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:1.96mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.29mm; SVHC:No SVHC (19-Dec-2011)
Wire Code = EcoWire® Plus / Cross-Section mm² = 1.23 / Cross-Section AWG AWG = 16 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Black / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6827-BK001
  • 6827BK001