Alpha Wire 6827 WH005

Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 115.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6827 WH005.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6827 GY005
Hook-up Wire 1Conductors 16AWG 30.48m 1.96mm Bare Copper Green/Yellow 300V
Alpha Wire6827 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6827 RD005
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6827 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 1.96mm Bare Copper White 300V Spool
Stranded Wire mPPE 1.23mm² Bare Copper White EcoWire® Plus 30.5m
HOOK-UP WIRE, ECOWIRE PLUS,6827, WHITE, 16 AWG, 19X29,MPPE INS,300V
Wire - Single Conductor 16AWG 19/29 BC 100ft SPOOL WHT
Alpha Wire , EcoWire Plus , 1.3 mm2, 16 AWG, 30m
ECOWIRE PLUS, 6827 WHITE 100 FT 16AWG 19/29 BC
Ecogen Ecowire Plus Hook Up Wire,100Ft,16Awg, copper, white; Jacket Material:Mppe; Jacket Color:White; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:19 X 29Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6827 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6827 WH005.
  • 6827-WH005
  • 6827WH005