Alpha Wire 6820 BL001

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 222.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6820 BL001.

Farnell

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6820 WH005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6820 RD005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6820 GR005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6820 BL001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS, 6820, BLUE, 28 AWG, 7X36, MPPE INS, 300V
Hook-up Wire 28AWG 304.8m 0.79mm Bare Copper Blue 300V Spool
Wire - Single Conductor 28AWG 7/36 BC 1000ft SPOOL BLUE
Ecogen Ecowire Plus Hook Up Wire,1000Ft,28Awg, copper, blue; Jacket Material:Mppe; Jacket Color:Blue; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:7 X 36Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 6820 BL001
ECOWIRE PLUS, 6820 BLUE 1000 FT 28AWG 7/36 BC
HOOK-UP STRND 28AWG BLUE 1000'
Wire Code = EcoWire® Plus / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Blue / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE Certified

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6820-BL001
  • 6820BL001