Alpha Wire 6820 WH005

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 46.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6820 WH005.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.85%

Supply Chain

Introduction Date2017-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6820 BR005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6820 GY005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6820 RD005
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6820 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.79mm Bare Copper White 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS,6820, WHITE, 28 AWG, 7X36, MPPE INS, 300V
Wire - Single Conductor 28AWG 7/36 BC 100ft SPOOL WHT
Alpha Wire , EcoWire Plus , 0.08 mm2, 28 AWG, 30m
WIRE, ECO, 28AWG, WHITE, 30.5M; Jacket Material:MPPE; Colour:White; Wire Gauge:28AWG; Conductor Area CSA:0.09mm²; Reel Length
ECOWIRE PLUS, 6820 WHITE 100 FT 28AWG 7/36 BC
Ecogen Ecowire Plus Hook Up Wire,100Ft,28Awg, copper, white; Jacket Material:Mppe; Jacket Color:White; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:7 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6820 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6820-WH005
  • 6820WH005