Alpha Wire 6717 GY001

Hook-up Wire 1Conductors 14AWG 304.8m 2.44mm Tinned Copper Green/Yellow 600V
$ 1,014.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6717 GY001.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

Newark

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire6717 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 WH005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6717 GY001 provided by its distributors.

Hook-up Wire 1Conductors 14AWG 304.8m 2.44mm Tinned Copper Green/Yellow 600V
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE, 6717, GREEN/YELLOW, 14 AWG, MPPE, 600V, 41X30
Alpha Wire 6717 GY001 Eco Wire 14AWG Green/Yellow (305m Reel)
600V 17 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 1000 Foot Spool
Wire - Single Conductor 14AWG 41/30 MPPE 1000ft SPOOL GR/YLW
Alpha Wire , EcoWire , 2.1 mm2, 14 AWG, 305m
HOOK-UP STRND 14AWG GRN/YW 1000'
Hook-Up Wire, 14Awg, Grn/Yel, 305M; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:2.08Mm²Rohs Compliant: Yes |Alpha Wire 6717 GY001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6717 GY001.
  • 6717 GY001..
  • 6717-GY001
  • 6717GY001