Alpha Wire 6717 RD005

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 216.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6717 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet44 pages10 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+568%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire6717 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 WH005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 GR005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6717 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.44mm Tinned Copper Red 600V Spool
Alpha Wire Overhead Cable, EcoWire Series, 2.1mm², 14 AWG, 30m
Wire - Single Conductor 14AWG 41/30 MPPE 100ft SPOOL RED
HOOK-UP WIRE, ECOWIRE,6717, RED, 14 AWG, MPPE, 600V, 41X30
600V 17 AWG UL 11028 Red mPPE Hook-Up EcoWire on 100 Foot Spool
WIRE, ECO, 14AWG, RED, 30.5M; Jacket Material: MPPE; Jacket Colour: Red; Wire Gauge: 14AWG; Conductor Area CSA: 2.08mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 41 x 30AWG;
Wire Code = EcoWire® / Cross-Section mm² = 2.08 / Cross-Section AWG AWG = 14 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = UL AWM 11028 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6717-RD005
  • 6717RD005