Alpha Wire 6717 GR001

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 997.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6717 GR001.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.08%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6717 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 WH005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6717 GR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 304.8m 2.44mm Tinned Copper Green 600V Spool
Wire - Single Conductor 14AWG 41/30 MPPE 1000ft SPOOL GREEN
HOOK-UP WIRE, ECOWIRE,6717, GREEN, 14 AWG, MPPE, 600V, 41X30
600V 17 AWG UL 11028 Green mPPE Hook-Up EcoWire on 1000 Foot Spool
HOOK-UP STRND 14AWG GREEN 1000'
WIRE, ECO, 14AWG, GREEN, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:14 AWG; Conductor Area CSA:2.776mm²; Jacket Colour:Green; Jacket Material:MPPE (Modified Polyphenilether); Conductor Material:Copper; External Diameter:2.44mm; Voltage Rating:600V; No. of Strands x Strand Size:41 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:41 / 30AWG; Current Rating:27A; Jacket Material:Polyhenilether; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Outer Diameter:2.44mm; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6717-GR001
  • 6717GR001