Alpha Wire 6717 BR005

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 166.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6717 BR005.

element14 APAC

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+258%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire6717 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 RD005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6717 WH005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6717 BR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.48mm Tinned Copper Brown 600VAC Spool
Wire - Single Conductor 14AWG 41/30 MPPE 100ft SPOOL BROWN
HOOK-UP WIRE, ECOWIRE, 6717, BROWN, 14 AWG, MPPE, 600V, 41X30
Alpha Wire 6717 BR005 Eco Wire 14AWG Brown (30.5m Reel)
600V 17 AWG UL 11028 Brown mPPE Hook-Up EcoWire on 100 Foot Spool
WIRE, ECO, 14AWG, BROWN, 30.5M; Jacket Material:MPPE; Colour:Brown; Wire Gauge:14AWG; Conductor Area CSA:2.08mm²; Reel Length
HOOK-UP STRND 14AWG BROWN 100'
Ecogen Ecowire Hook Up Wire,100Ft,14Awg, brown; Jacket Material:Mppe; Jacket Color:Brown; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6717 BR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6717-BR005
  • 6717BR005