Alpha Wire 6716 RD001

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 673.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6716 RD001.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Amar Radio Corporation

TME

Newark

Inventory History

3 month trend:
-2.69%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6716 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 GY005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6716 RD001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TINNED COPPER, INSULATION PPE, 16 AWG, 1000.00 FT, ECOWIRE SERIES
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
Wire - Single Conductor 16AWG 26/30 MPPE 1000ft SPOOL RED
Cable Hook-up Wire; Copper; 16 AWG; 26/30; Red; 1000 ft.
Alpha Wire 6716 RD001 Eco Wire 16AWG Red (305m Reel)
600V 16 AWG UL 11028 Red mPPE Hook-Up EcoWire on 1000 Foot Spool
WIRE, ECO, 16AWG, RED, 304.8M;
WIRE, 16AWG, MPPE, 1000FT; Jacket Material:MPPE; Jacket Color:Red; Wire Gauge:16AWG; No. of Max Strands x Strand Size:26 x 30AWG; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Operating Temperature Max:105°C RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6716-RD001
  • 6716RD001