Alpha Wire 6716 GY005

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 129.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6716 GY005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Newark

Amar Radio Corporation

TME

Inventory History

3 month trend:
+48.13%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6716 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 SL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6716 GY005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 2.1mm Tinned Copper 600VAC EcoWire® Spool
600V 16 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6716 GY005 Eco Wire 16AWG Green/Yellow (30.5m Reel)
Wire - Single Conductor 16AWG 26/30 MPPE 100ft SPOOL GR/YLW
Alpha Wire overhead cables, EcoWire series, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 30mlong
16 AWG Hook-Up Wire 26/30 GR/YL 600V 100Ft(30.5m)
WIRE, ECO, 16AWG, GN/YL, 30.5M;
HOOK-UP STRND 16AWG GRN/YLW 100'
Wire Code = EcoWire® / Cross-Section mm² = 1.3 / Cross-Section AWG AWG = 16 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6716-GY005
  • 6716GY005