Alpha Wire 6716 GY001

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 676.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6716 GY001.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-73.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6716 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 RD001
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6716 GY001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Cable Hook-up Wire; Copper; 16 AWG; 26/30; Green/Yellow; 1000 ft.
600V 16 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire 6716 GY001 Eco Wire 16AWG Green/Yellow (305m Reel)
Wire - Single Conductor 16AWG 26/30 MPPE 1000ft SPOOL GR/YLW
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
Alpha Wire , EcoWire , 1.3 mm2, 16 AWG, 305m
HOOK-UP STRND 16AWG GRN/YW 1000'
Wire, 16Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6716 GY001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6716 GY001.
  • 6716-GY001
  • 6716GY001