Alpha Wire 6716 BK001

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 673.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6716 BK001.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Amar Radio Corporation

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6716 YL001
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 RD001
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6716 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE,6716, BLACK, 16 AWG, MPPE, 600V, 26X30, ECOWIRE SERIES
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper Black 600VAC Spool
Wire - Single Conductor 16AWG 26/30 MPPE 1000ft SPOOL BLACK
Cable Hook-up Wire; Copper; 16 AWG; 26/30; Black; 1000 ft.
Alpha Wire 6716 BK001 Eco Wire 16AWG Black (305m Reel)
Alpha Wire , EcoWire , 1.3 mm2, 16 AWG, 305m
WIRE, ECO, 16AWG, BLACK, 304.8M;
HOOK-UP STRND 16AWG BLACK 1000'
Hook-Up Wire, 16Awg, Black, 305M; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6716 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6716-BK001
  • 6716BK001