Alpha Wire 6715S GR001

Ecogen Eco Wire 18Awg Stc 6715S Green 1000 Ft Rohs Compliant: Yes |Alpha Wire 6715S GR001
$ 507.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6715S GR001.

element14 APAC

Datasheet1 page16 years ago
Datasheet3 pages8 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire6715S SL005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6715S BK005
Hook-up Wire 18AWG 30.48m 1.5mm Tinned Copper Black 600V Spool
Alpha Wire6715S GY005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6715S GR001 provided by its distributors.

Ecogen Eco Wire 18Awg Stc 6715S Green 1000 Ft Rohs Compliant: Yes |Alpha Wire 6715S GR001
Hook-up Wire 18AWG 304.8m 1.5mm Tinned Copper Green 600V Spool
600V 18 Solid AWG UL 11028 Green mPPE Hook-Up EcoWire on 1000 Foot Spool
Wire - Single Conductor 18AWG SOLID MPPE 1000ft SPOOL GREEN
HOOK-UP WIRE, 18AWG, MPPE, 305M;
HOOK-UP SOLID 18AWG GREEN 1000'
WIRE, ECO, 18AWG, GREEN, 304.8M; Jacket Material: MPPE; Jacket Colour: Green; Wire Gauge: 18AWG; Conductor Area CSA: 0.82mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; No. of Max Strands x Strand Size: Solid;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6715S GR001.