Alpha Wire 6715S BK005

Hook-up Wire 18AWG 30.48m 1.5mm Tinned Copper Black 600V Spool
$ 95.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6715S BK005.

TME

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.91%

Related Parts

Alpha Wire6715S SL005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6715S GY005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6715S BL005
Hook-up Wire 18AWG 30.48m 1.5mm Tinned Copper Blue 600V Spool

Descriptions

Descriptions of Alpha Wire 6715S BK005 provided by its distributors.

Hook-up Wire 18AWG 30.48m 1.5mm Tinned Copper Black 600V Spool
600V 18 Solid AWG UL 11028 Black mPPE Hook-Up EcoWire on 100 Foot Spool
Wire - Single Conductor 18AWG SOLID MPPE 100ft SPOOL BLACK
HOOK-UP WIRE, 18AWG, BLACK, 30M;
Ecogen Ecowire Hook Up Wire,100Ft,18Awg, black; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.82Mm² Rohs Compliant: Yes |Alpha Wire 6715S BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6715S BK005.