Alpha Wire 6713 BR005

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 49.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 BR005.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6713 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 BR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Brown 600VAC Spool
Wire - Single Conductor 22AWG 7/30 MPPE 100ft SPOOL BROWN
Cable Hook-up Wire; Copper; 22 AWG; 7/30; Brown; 100 ft.
HOOK-UP WIRE, ECOWIRE,6713, BROWN, 22 AWG, 7X30,MPPE INS,600V
Alpha Wire 6713 BR005 Eco Wire 22AWG Brown (30.5m Reel)
600V 22 AWG UL 11028 Brown mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire , EcoWire , 0.33 mm2, 22 AWG, 30m
HOOK-UP STRND 22AWG BROWN 100'
Hook-Up Wire, 22Awg, Brown, 30.5M; Jacket Material:Mppe; Jacket Color:Brown; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 BR005
Wire Code = EcoWire® / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713-BR005
  • 6713BR005