Alpha Wire 6713 BR001

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 314.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 BR001.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

element14 APAC

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.45%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 BR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 600VAC Spool
Wire - Single Conductor 22AWG 7/30 MPPE 1000ft SPOOL BROWN
600V 22 AWG UL 11028 Brown mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire 6713 BR001 Eco Wire 22AWG Brown (305m Reel)
Alpha Wire , EcoWire , 0.33 mm2, 22 AWG, 305m
Wire, 22Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Brown; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 BR001
HOOK-UP STRND 22AWG BROWN 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713-BR001
  • 6713BR001