Alpha Wire 6713 BK001

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 291.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 BK001.

Newark

Datasheet44 pages10 years ago
Datasheet3 pages10 years ago

Electro Sonic

element14 APAC

Amar Radio Corporation

TME

Inventory History

3 month trend:
-24.53%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 RD001
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Black 600VAC Spool
HOOK-UP WIRE, TC, 22 AWG, 7X30, BLACK MPPE INSULATED, 600V, UL VW-1
Wire - Single Conductor 22AWG 7/30 MPPE 1000ft SPOOL BLACK
Cable Hook-up Wire; Copper; 22 AWG; 7/30; Black; 1000 ft.
Alpha Wire 6713 BK001 Eco Wire 22AWG Black (305m Reel)
600V 22 AWG UL 11028 Black mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire , EcoWire , 0.33 mm2, 22 AWG, 305m
ALPHA ECOWIRE 22AWG 7/30 1000FT BLACK
HOOK-UP STRND 22AWG BLACK 1000'
Wire, 22Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713-BK001
  • 6713BK001