Alpha Wire 6712 VI005

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 43.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6712 VI005.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6712 WH005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 OR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 YL005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6712 VI005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper Violet 600VAC Spool
Wire - Single Conductor 24AWG 7/32 MPPE 100ft SPOOL VIOLET
HOOK-UP WIRE, ECOWIRE,6712, VIOLET, 24 AWG, 7X32,MPPE INS,600V
Alpha Wire 6712 VI005 Eco Wire 24AWG Violet (30.5m Reel)
600V 24 AWG UL 11028 Violet mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire , EcoWire , 0.2 mm2, 24 AWG, 30m
HOOK-UP STRND 24AWG VIOLET 100'
Hook-Up Wire, 24Awg, Purple, 30.5M; Jacket Material:Polyhenilether; Jacket Color:Purple; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6712 VI005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6712-VI005
  • 6712VI005