Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6712 WH005

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

$ 56.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6712 WH005.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+39.30%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6712 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 OR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6712 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper White 600VAC Spool
Cable Hook-up Wire; Copper; 24 AWG; 7/32; White; 100 ft.
600V 24 AWG UL 11028 White mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6712 WH005 Eco Wire 24AWG White (30.5m Reel)
Alpha Wire overhead cables, EcoWire series, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
HOOK-UP STRND 24AWG WHITE 100'
Wire Code = EcoWire® / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6712-WH005
  • 6712WH005