Alpha Wire 6712 SL005

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 50.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6712 SL005.

element14 APAC

Datasheet3 pages8 years ago

Electro Sonic

Farnell

TME

Newark

Inventory History

3 month trend:
+102%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6712 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 WH005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6712 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper 600VAC Spool
Wire - Single Conductor 24AWG 7/32 MPPE 100ft SPOOL GREY
HOOK-UP WIRE, ECOWIRE,6712, SLATE, 24 AWG, 7X32,MPPE INS,600V
600V 24 AWG UL 11028 Slate mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire , EcoWire , 0.2 mm2, 24 AWG, 30m
HOOK-UP STRND 24AWG SLATE 100'
Hook-Up Wire, 24Awg, Slate, 30.5M; Jacket Material:Mppe; Jacket Color:Slate; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6712 SL005
Wire Code = EcoWire® / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Slate / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6712-SL005
  • 6712SL005