Wire Code = EcoWire® / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1