Alpha Wire 6654 WH001

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Communication And Control Cable
$ 6,938.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6654 WH001.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5064C SL002
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5064C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5064C SL001
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6654 WH001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Communication And Control Cable
UNSHLD MULTICOND CABLE 4COND 18AWG 1000FT
AE C&C, 6654 WHITE 1000 FT 18AWG 7/16 4C UNSHLD
CBL COMM 4COND 18AWG WHT 1000'
CABLE, 18AWG, 4 CORE, WHITE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: White; No. of Max Strands x Strand Size: 7 x 26AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 5.6mm; Voltage Rating: 600V; Product Range: 6654 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 16AWG; Outer Diameter: 5.6mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6654-WH001
  • 6654WH001