Alpha Wire 5064C SL001

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 2,536.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5064C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6654 WH005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Communication And Control Cable
Alpha Wire5064C RD199
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6654 WH001
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5064C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Xtra-Guard-1 4 Conductor 26 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
Multi-Conductor Cable 300 VAC 4C 18 AWG 0.26 in. OD PVC
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 18AWG 4C
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5064C-SL001
  • 5064CSL001