Alpha Wire 6643 WH001

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
$ 3,632.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6643 WH001.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5053C SL001
Multi-Conductor Cable 300 VAC 3C 20 AWG 0.22 in. OD PVC
Alpha Wire5053C SL002
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5463C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6643 WH001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
AE C&C, 6643 WHITE 1000 FT 20AWG 7/28 3C UNSHLD
CBL COMM 3COND 20AWG WHT 1000'
CABLE, 20AWG, 3 CORE, WHITE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: White; No. of Max Str
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:3; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6643-WH001
  • 6643WH001