Alpha Wire 5053C SL001

Multi-Conductor Cable 300 VAC 3C 20 AWG 0.22 in. OD PVC
$ 2,370.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5053C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+300%

Related Parts

Alpha Wire5053C BK199
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6643 WH001
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Alpha Wire5463C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5053C SL001 provided by its distributors.

Multi-Conductor Cable 300 VAC 3C 20 AWG 0.22 in. OD PVC
MULTICONDUCTOR, UNSHIELDED, 3C, 20AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5053C SLATE 1000 FT 20AWG 7/28 3C UNSHLD
CABLE XTRA-GRD1 20AWG 3COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053C-SL001