Alpha Wire 65604 SL005

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 268.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65604 SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.51%

Alternate Parts

Price @ 1000
$ 268.929
$ 1,420.04
$ 1,420.04
Stock
131
3,741
3,741
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
8.3058 mm
8.3312 mm
8.3312 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE1524S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 14 AWG
General Cable / CarolE3524S.41.03
Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L
General Cable / CarolE2534S.41.03
MULTI-CONDUCTOR CABLE, 14AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 65604 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Cable, Flexible; 4; 16 AWG; 26 x 30; 0.315 in.; 0.022 in.; Lubricated PVC
Flexible Cable Polyvinyl Chloride 4Conductors 16AWG 2.71mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Cable Multi-Conductor; 16 AWG; 4C; Slate
XTRA-GUARD Standard Flex Cable 16AWG 4C UNSHLD 100'
XTRA-GUARD FLEX, 65604 SLATE 100 FT 16AWG 26/30 4C UNSHIELDED

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65604-SL005
  • 65604SL005