Alpha Wire 65604 SL001

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,420.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65604 SL001.

Electro Sonic

Datasheet4 pages2 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.62%

Alternate Parts

Price @ 1000
$ 1,420.04
$ 268.929
$ 268.929
Stock
3,681
131
131
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
8.3312 mm
8.3058 mm
8.3058 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire85604 BK005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC

Descriptions

Descriptions of Alpha Wire 65604 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 4C UNSHLD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 4C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65604 SLATE 1000 FT 16AWG 26/30 4C UNSHIELDED
UNSHLD MULTICOND CABLE 4COND 16AWG 1000FT

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65604-SL001
  • 65604SL001