Alpha Wire 6456 BK005

Multi-Pair Cable 6-Conductor (3 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
$ 370.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6456 BK005.

JRH Electronics

Datasheet4 pages6 years ago

TME

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-5.41%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6010C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire86703CY SL005
Cable, Multipair; 3; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Multiconductor Cable 38Conductors 26AWG 30.48m/304.8m 10.9mm Tinned Copper Gray 300V Roll
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll

Descriptions

Descriptions of Alpha Wire 6456 BK005 provided by its distributors.

Multi-Pair Cable 6-Conductor (3 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Twisted Pair Cable Tape High Density Polyethylene 6Conductors 22AWG 10.51mm 300VAC Black Polyvinyl Chloride 30.48m Spool
RS-485 Industrial Automation Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size:22; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6456-BK005
  • 6456BK005