Alpha Wire 6425 SL002

Wire And Cable, 54 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 6,533.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6425 SL002.

Electro Sonic

Datasheet5 pages1 year ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5129/27C SL005
Wire And Cable, 54 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
Alpha Wire6424 SL002
Wire And Cable, 38 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6440 SL002
MULTICONDUCTOR CABLE,19PR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, CM, CMG
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll
Shielded Twisted Pair Cable 68Conductors 28AWG 30.48m Tin Plated Copper Beige 150V Roll
80000929572 3644B/40Sf=40/Cab/Rc/Sh/28Awg/Beige/Str/100Sf |3M 3644B/40 100SF

Descriptions

Descriptions of Alpha Wire 6425 SL002 provided by its distributors.

Wire And Cable, 54 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 27PR, 22 AWG, FOIL SHIELD, SLATE PVC
SHLD MULTIPR CABLE 27PR 500FT 300V GRY
AE C&C, 6425 SLATE 500 FT 22AWG 7/30 27PR FOIL SHLD
Multi-Pair 27C 22AWG SHLD 500'
CBL COMM 27PAIR 22AWG SLATE 500'
CABLE, 22AWG, 27 PAIR, SLATE, 152.4M; Cable Shielding:Screened; No. of Pairs:27 Pair; Wire Gauge:22AWG; Conductor Area CSA:0.35mm²; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Jacket Colour:Slate; No. of Max Strands x Strand Size:7 x 0.255mm; Voltage Rating:300V; Jacket Material:PVC; Conductor Material:Tinned Copper; External Diameter:18.8mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:7 / 30AWG; Outer Diameter:18.8mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6425-SL002
  • 6425SL002