Alpha Wire 5129/27C SL005

Wire And Cable, 54 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
$ 5,234.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5129/27C SL005.

Newark

Datasheet4 pages9 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6425 SL002
Wire And Cable, 54 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6424 SL002
Wire And Cable, 38 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5909/19C SL002
Wire And Cable, 38 Conductor(s), 22AWG, 300V, Communication And Control Cable
STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll
Shielded Twisted Pair Cable 68Conductors 28AWG 30.48m Tin Plated Copper Beige 150V Roll

Descriptions

Descriptions of Alpha Wire 5129/27C SL005 provided by its distributors.

Wire And Cable, 54 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5129/27C SLATE 100 FT 22AWG 7/30 27PR FOILBRAID
Multi-Paired Cables 24AWG 27PR SHIELD 100ft SPOOL SLATE
Multi-Pair 22AWG 27PR SUPRASHLD
MULT-PAIR 54 22AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:27; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5129/27C-SL005
  • 5129/27CSL005
  • 512927CSL005