Alpha Wire 6393 SL005

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 481.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6393 SL005.

element14 APAC

Datasheet4 pages8 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-17.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6392 SL005
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3492C SL005
Multi-Conductor Communication and Control Cable 2 PAIR 28 AWG CBL
Alpha WireM2488 SL005
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Communication Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
3M Round, Shielded/Jacketed, Disc. Wire Cable, 3644X Series, 3644B/14Sf, 100 Ft |3M 3644B/14 100SF

Descriptions

Descriptions of Alpha Wire 6393 SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 10Conductors 28AWG 6.1mm 300V Gray Spool
MULTICONDUCTOR CABLE, 5PR, 28 AWG, 7X36, FOIL&OVERALL BRAID SHIELD, GRAY, 100
CABLE, 28AWG, 5 PAIR, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; LAN Category:(Not Applicable); No. of Pairs:5; Conductor Size AWG:28AWG; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); No. of Strands x Strand Size:7 x 0.13mm; Conductor Material:Tinned Copper; External Diameter:6.4mm; Voltage Rating:300V; Conductor Area CSA:0.089mm²; SVHC:No SVHC (19-Dec-2012); Conductor Size AWG:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6393-SL005
  • 6393SL005