Alpha Wire 6371 SL005

Wire And Cable, 36 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,164.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6371 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6370 SL005
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire6410 SL005
MULTICONDUCTOR CABLE, PAIRED, 18 PRS, 24 AWG, 7X32, FOILBRAID, PE INS, GRY

Descriptions

Descriptions of Alpha Wire 6371 SL005 provided by its distributors.

Wire And Cable, 36 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 18PR, 24 AWG, FOIL&BRAID SHIELD, GRAY PVC
SHLD MULTIPR CABLE 18PR 100FT 300V GRY
AE C&C, 6371 SLATE 100 FT 24AWG 7/32 18PR FOIL/BRD
CBL COMM 18PAIR 24AWG SLATE 100'
CABLE, 24AWG, 18 PAIR, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Pairs:18; Conductor Size AWG:24AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.2mm; Conductor Material:Tinned Copper; External Diameter:12.2mm; Voltage Rating:300V; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:7 / 32AWG; Outer Diameter:12.2mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6371 SL005.
  • 6371-SL005
  • 6371SL005