Alpha Wire 6363 SL005

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 287.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6363 SL005.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+147%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5473C SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6306 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,7C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9537 SERIES
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Power And Control Tray Cable

Descriptions

Descriptions of Alpha Wire 6363 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 24 AWG; 7/32; Aluminum/Polyester; 0.245 in.; 0.010 in.; PVC
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 6.6mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Conductor Material = Tinned Copper / Jacket Diameter mm = 6.2 / Cable Type = Data Cable / Voltage Rating Max. V = 300 / Cores = 6 / Shielded = Shielded / Halogen Free = No / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Packaging = Sold by Reel / Sheath Diameter mm = 6.2 / Insulation Material = PVC / Jacket Colour = Grey / Jacket Material = PVC / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Original Packaging m = 30 / Pairs = 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6363-SL005
  • 6363SL005