Alpha Wire 6306 SL005

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 161.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6306 SL005.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+111%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha WireM39027 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5016C-BK199
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1012405 SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES
General Cable / CarolE2006S.18.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 6306 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.209 in.; 0.032 in.; PVC; -20 degC; 80 de
Alpha Wire 6306 SL005 Screened Control Cable 24AWG 6 Core Grey (30.5m Reel)
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 5.41mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 6 / Conductor Insulation = PVC / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 5 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 24AWG, 6 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.11mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6306-SL005
  • 6306SL005