Alpha Wire 6353 SL002

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 984.237
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6353 SL002.

Newark

Datasheet4 pages8 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-01
LTD Date2025-04-01

Related Parts

Alpha Wire1215C SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6300/4 SL001
Shielded Multi-Conductor Cable 4Conductors 24AWG 4.69mm 300VAC Slate 304.8m Spool
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI

Descriptions

Descriptions of Alpha Wire 6353 SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 5C, 24 AWG, 7X32, FOIL&OVERALL BRAID SHIELD, 500
AE C&C, 6353 SLATE 500 FT 24AWG 7/32 5C FOIL/BRD
CBL COMM 5COND 24AWG SLATE 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6353-SL002
  • 6353SL002