Alpha Wire 6343 SL001

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 2,045.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6343 SL001.

Electro Sonic

Datasheet4 pages1 year ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1297C SL001
Cable, Shielded; 7; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1297C SL002
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6343 SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 7C, 22 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
SHLD FLEX CABLE, 7COND, 22AWG, 305M;
AE C&C, 6343 SLATE 1000 FT 22AWG 7/30 7C FOIL/BRD
CBL COMM 7COND 22AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6343-SL001
  • 6343SL001