Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1297C SL002

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,108.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1297C SL002.

Electro Sonic

Datasheet4 pages2 years ago

Newark

Master Electronics

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1296C SL002
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1296C SL001
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1297C SL002 provided by its distributors.

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 7; 22 AWG; 7 x 30; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multi-Conductor Cables 22AWG 7C SHIELDED 500ft SPOOL SLATE
Cable Communication/Control; Slate; 22 AWG; 7C; 500 ft
7 x 1 COND, Multi Conductor Cable
7 Slate Communication Control Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 500.0' 152.4m 22AWG 300V -20C~80C
CABLE 7CON 22AWG SLATE SHLD 500'
AE C&C, 1297C SLATE 500 FT 22AWG 7/30 7C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1297C-SL002
  • 1297CSL002