Alpha Wire 6332 SL005

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 463.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6332 SL005.

JRH Electronics

Datasheet4 pages1 year ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+54.87%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
MULTICONDUCTOR CABLE,7C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9537 SERIES

Descriptions

Descriptions of Alpha Wire 6332 SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.240 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Multi Conductor Cable 8Conductor 24AWG
Cross Referenced to ALPHA WIRE CORP. - Part: ALP6332-SLA-100FT
CABLE 8CON 24AWG SLATE SHLD 100'
AE C&C, 6332 SLATE 100 FT 24AWG 7/32 8C FOIL/BRD
CBL COMM 8COND 24AWG SLATE 100'
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6332 SL005.
  • 6332-SL005
  • 6332SL005